EVLONEMP, Power Density Board, ST-ONEMP & MASTERGAN4, Power Delivery Controller, Power Management
см. техническую документацию
Описание
EVLONEMP is a very high power density board. It is one of the best power density USB power delivery multiport board with a USB Type-A port and a USB Type-C® port supporting PPS. The design supports a wide range of input voltages and can deliver 10W (5V at 2A) on a Type-A port, and five fixed PDOs and two APDOs on a Type-C port. This board is based on ST-ONEMP, the world's first digital controller embedding Arm® Cortex® M0+ core, an offline programmable controller with synchronous rectification, and USB PD PHY in a single package. Such a system is specifically designed to control ZVS non-complementary active clamp flyback converters to create high power density chargers and adapters with USB Power Delivery interface. The device includes an active clamp flyback controller and its HV start-up on the primary side, a microcontroller and all the peripherals required to control the conversion and the USB Power Delivery communication on the secondary side.
• Universal input mains range from 90VAC to 265VAC
• Maximum output power of 65W
• Efficiency is > 93% at full load
• Power density of 26W/in3
• Constant current output of 3.75A maximum for USB Type-C® port2 A maximum for USB Type-A port
• PPS mode of 20mV step for CV, 50mA step for CC
• Feedback loops of constant current and constant voltage
• Brown-out, overcurrent, overtemperature, overvoltage, undervoltage protection
• Dimension is 58x36x20mm (L x W x H)
Технические параметры
Линейка Продукции | PW Series |
Номер Ядра Чипа | ST-ONEMP, MASTERGAN4 |
Подтип Приложения | Контроллер Доставки Питания |
Производитель Чипа | STMicroelectronics |
Содержимое Комплекта | Power Density Board ST-ONEMP & MASTERGAN4 |
Тип Приложения Набора | Управление Питанием |
For Use With | ST-ONEMP |
Kit Classification | Expansion Board, Power Board |
Kit Name | ST EVLONEMP |
Power Management Function | Power Supply |
Вес, г | 85 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.