EX-L221-P, Лазерный датчик, отражающий пятно, серия EX-L200, 45 - 300мм, PNP, 12 - 24В DC
см. техническую документацию
Описание
The EX-L200 series ultra-compact Laser Sensor with amplifier built-in. The series offers thru-beam type (3m/9.843ft), reflective type (4m/13.123ft), spot reflective type (300mm/11.811 inch) and convergent spot/line reflective type. The laser light source contributes to low current consumption, as it is approximately 5mA lower than a LED light source. The lead wire conductor's thickness is increased to 0.15mm² from 0.1mm² of the conventional ultra-compact photoelectric sensor. The output operation switching input enables the switching of Light-ON or Dark-ON in one unit. This prevents ordering mistake and reduces the maintenance of spare parts.
• Minute object detection type
• Highly accurate detection
• Dependable technology yields high precision
• Incorporating a high-precision aspheric glass lens
• Small receiver aperture for precision detection
• Stable convergent distance sensing
• Easy beam-axis alignment
• Strong against water and dust with protection structure IP67
• Easy to use
• Sensitivity adjuster
• Switchable output operation
• M3 screw used for secure tightening
Технические параметры
Выход Датчика | PNP |
Выходной Ток | 50мА |
Линейка Продукции | EX-L200 Series |
Максимальное Напряжение Питания DC | 24В |
Максимальный Диапазон Измерений | 300мм |
Минимальное Напряжение Питания DC | 12В |
Вес, г | 600 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.