F1-SU1Z/UV1 DUN, Педальный выключатель, Серия F1, SPDT-1NO / 1NC, Выкл.-Вкл., 10 А, 500 В, 146 мм
см. техническую документацию
Описание
The F1-SU1Z/UV1 DUN is a SPDT single pedal Foot Switch with safety latch and manual reset. By depressing the pedal to the pressure point closes the contact and the operating process starts. In an emergency situation the pressure point is overcome the contact is opened and locked, the operating process is then interrupted. The latching mechanism holds the contact in the off position ensuring that an uncontrolled restart or new start of the machine cannot happen. The interlocking is only by releasing the locking device manually (reset button on the side of the housing), after the dangerous situation has been cleared, can the contacts be set to normal again. The operating process can then be repeated by operating the pedal to the pressure point.
• IP65 Protection rating
• 1 x M20 Cable entry
• -30 to 80°C Operating temperature range
Технические параметры
Внешняя Ширина | 156мм |
Высота Внешней Стороны | 146мм |
Глубина Внешней Части | 250мм |
Конфигурация Контакта | SPDT-1NO/1NC |
Линейка Продукции | Серия F1 |
Максимальный Ток Контакта | 10А |
Манипуляция Переключателем | Выкл.-Вкл. |
Номинальное Напряжение Контакта AC | 500В |
Вес, кг | 1.5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.