F2010-100-A-100, Терморезисторный Датчик, -30 °C, 300 °C, 100 Ом, F Series
см. техническую документацию
Описание
F2010-100-A-100 is an F series OMEGAFILM® platinum RTD element. This platinum RTD element is manufactured using materials and processes similar to those employed in the manufacture of integrated circuits. This results in a rugged, reliable sensing element that can be produced in a wide range of sizes, resistances, and accuracies to meet even the most demanding of applications. It can be used worldwide with a multitude of controllers and instruments designed to function within these requirements.
• Very low cost, flat, small profile
• Resistance meets requirements of IEC60751
• Temperature coefficient a = 0.00385 ohm/ohm/°C
• Long-term stability-max R0 drift 0.4% after 1000 hours at 500°C
• Vibration resistance at least 40g acceleration at 10 to 2000Hz
• Shock resistance at 100g acceleration with 8ms half sine wave
• Self heating 0.4K/mW at 0°C
• Platinum clad nickel wire leads 10mm L x 0.2mm D
• Size (W x L x H) is 2.0 x 9.0 x 0.8mm
• 100 ohm nominal resistance
Технические параметры
Линейка Продукции | F Series |
Максимальная Измеряемая Температура | 300°C |
Минимальная Измеряемая Температура | -30°C |
Сопротивление | 100Ом |
Вес, г | 9.98 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.