FASAS01PFR, Filtered IEC Power Entry Module, Industrial, IEC C14, General Purpose, 1 А, 250 В AC
см. техническую документацию
Описание
The FASA combines an EMI filter with an IEC320-C14 inlet, to provide excellent attenuation in a compact module. They are available as either snap-in (FASASxxPFR) or screw mount (FASASxxSFR) for consumer, commercial, ITE & instrumentation type applications. When fitted to mains powered equipment, they provide excellent attenuation to conducted electro-magnetic interference from the mains supply, whilst reducing any conducted emissions from within the equipment onto the mains supply. Suitable for class I appliances, all models feature a shielded metal body, and are fitted with a bleed resistor to safely discharge the filter capacitors when power is disconnected. Safety approvals are EN60939-2 for passive filters & ANSI/UL1283 for EMI filters. They feature a wide operating temperature range of -40°C to +110°C with full power operation up to +50°C.
• IEC320-C14 Filtered inlet
• Screw Mount & Snap-in Versions
• Compact Design
• ITE Applications
• 1A, 3A, 6A & 10A Rating
• 6.3 x 0.8mm Faston Terminals
• Bleed Resistor
• Shielded Metal Body
• Wide Operating Temperature Range
• See Technical Note for information about XP Power's plans for the UKCA Marking
Технические параметры
Клеммы разъема | Quick Connect |
Линейка Продукции | FASA |
Монтаж Разъема | Snap-In, Flange Mount |
Номинальное Напряжение | 250В AC |
Применение модуля ввода питания | General Purpose |
Тип Соединителя | IEC C14 |
Ток | 1А |
Вес, г | 41 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.