FAZ6-B6/1, Thermal Magnetic Circuit Breaker, типа B, Серия FAZ6, 6 А, 1-полюсный, 400 В AC, DIN-рейка, Панель
см. техническую документацию
Описание
The FAZ6 series Miniature Circuit Breaker for use with residential applications. The industrial FAZ is available with B, C and D characteristics to IEC/EN 60898. An additional special characteristic has become necessary for effective protection, due to the growing proportion of sensitive electronics. Optimum product quality and tested reliability and safety standard for optimum protection of personnel, installations and plant.
• Red and green contact position indicator
• Guide for secure terminal connection
• 3-position DIN rail clip, permits removal from existing busbar system
• Comprehensive range of accessories suitable for subsequent installation
• B Tripping characteristic for standard circuit protection
• C Tripping characteristic for higher inrush currents (machines, lamp groups)
• D Tripping characteristic for inductive and capacitive loads like transformers and condensers
• K Tripping characteristic for high inrush currents
• Z Tripping characteristic for semi-conductor protection
Технические параметры
Линейка продукции | Серия FAZ6 | |
Номинальный ток, А | 6 | |
Количество полюсов | 1 | |
Тип расцепления | b | |
Номинальное Напряжение, В | 230/400 | |
Монтаж Автоматического Выключателя | DIN-рейка, Панель | |
Ток | 6А | |
Вес, г | 120 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.