FCR684208T, Оптоволоконный разъем, Optical Jack Transmitter OTJ-8, TosLink
см. техническую документацию
Описание
The FCR684208T from Cliff Electronic Components is a Optical Jack Transmitter. This OTJ-8 unit is a standard-package product with connector and opto-electric component packaged with LED and drive IC. The function of unit changes the electric signal into light signal and be transmitted by plastic fiber. The light signal is coupled into plastic fiber by connector. The unit has high performance at low dissipation current, steady light output and efficient light coupling. Applications include audio equipment, DVD players, PC, Notebooks and sound cards.
• Right angle PCB mount
• High speed signal transmission ( 16 Mbps, NRZ signal )
• Input signal is TTL compatible
• Operated at single+3V ~ +5V power source
• Operating voltage (Vcc) 2.7 ~ 5.5
• Operating temperature range -20°C to 70°C
• Black nylon 6.6 (polyamide 6.6) body
• Copper alloy pin
• Supplied with grey nylon 6.6 (polyamide 6.6) shutter
Технические параметры
Материал Корпуса Соединителя | Корпус из Нейлона 6.6(Полиамида 6.6) |
Тип Оптоволоконного Соединителя | TosLink |
Вес, г | 35 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.