FDLL333
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
51 руб.
от 10 шт. —
34 руб.
от 100 шт. —
18.15 руб.
Добавить в корзину 2 шт.
на сумму 220 руб.
Описание
Электроэлемент
RECT DIODE 150V 0.2A LL-34; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:-; Forward Current If(AV):200mA; Forward Voltage VF Max:1.15V; Reverse Recovery Time trr Max:-; Forward Surge Current Ifsm Max:4A; Operating Temperature Max:175В°C; Diode Case Style:SOD-80 (MiniMELF); No. of Pins:2Pins; Product Range:FDLL3 Series; Automotive Qualification Standard:-; SVHC:Lead (27-Jun-2018); Current Ifsm:4A; Diode Type:Standard Recovery; Junction Temperature Tj Max:175В°C; Termination Type:Surface Mount Device
Технические параметры
Base Part Number | FDLL333 |
Capacitance @ Vr, F | 6pF @ 0V, 1MHz |
Current - Average Rectified (Io) | 200mA |
Current - Reverse Leakage @ Vr | 3nA @ 125V |
Diode Type | Standard |
Manufacturer | ON Semiconductor |
Mounting Type | Surface Mount |
Operating Temperature - Junction | 175В°C(Max) |
Package / Case | DO-213AC, MINI-MELF, SOD-80 |
Packaging | Cut Tape(CT) |
Part Status | Active |
Series | - |
Speed | Small Signal =< 200mA(Io), Any Speed |
Supplier Device Package | SOD-80 |
Voltage - DC Reverse (Vr) (Max) | 125V |
Voltage - Forward (Vf) (Max) @ If | 1.15V @ 300mA |
Diameter | 1.5mm |
Diode Configuration | Single |
Diode Technology | Silicon Junction |
Maximum Continuous Forward Current | 500mA |
Maximum Forward Voltage Drop | 1.15V |
Number of Elements per Chip | 1 |
Package Type | SOD-80 |
Peak Non-Repetitive Forward Surge Current | 4A |
Peak Reverse Repetitive Voltage | 125V |
Pin Count | 2 |
Rectifier Type | General Purpose |
Brand: | onsemi/Fairchild |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
If - Forward Current: | 500 mA |
Ir - Reverse Current: | 3 nA |
Manufacturer: | onsemi |
Max Surge Current: | 4 A |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | LL-34 |
Peak Reverse Voltage: | 150 V |
Product Category: | Diodes-General Purpose, Power, Switching |
Product Type: | Diodes-General Purpose, Power, Switching |
Product: | General Purpose Diodes |
Series: | FDLL333 |
Subcategory: | Diodes & Rectifiers |
Type: | Small Signal Switching Diode |
Vf - Forward Voltage: | 1.15 V |
Vr - Reverse Voltage: | 150 V |
Вес, г | 0.05 |