FDMM06SFR, Filtered IEC Power Entry Module, Medical, IEC C14, Medical, 6 А, 230 В AC
см. техническую документацию
Описание
The FDMM has an IEC320-C14 inlet with a front accessible (when the mains connector is disconnected) dual fuse holder, combined with a low earth leakage medical IEC inlet filter in a compact single housing. It is suitable for mains powered medical equipment where dual fusing and low earth leakage current is required. Providing excellent attenuation to conducted electro-magnetic interference from the mains supply, whilst reducing any conducted emissions from within the equipment onto the mains supply. Suitable for class I appliances, all models feature a shielded metal body, and are fitted with a bleed resistor to safely discharge the filter capacitors when power is disconnected. Safety approvals are EN60939-2 for passive filters & ANSI/UL1283 for EMI filters. They feature a wide operating temperature range of -40°C to +110°C with full power operation up to +50°C.
• IEC320-C14 Filtered inlet
• Dual Fuse
• Screw Mount
• Compact Design
• Medical Application
• 1A, 3A, 6A & 10A Rating
• 6.3 x 0.8mm Faston Terminals
• Bleed Resistor
• Shielded Metal Body
• Wide Operating Temperature Range
• See Technical Note for information about XP Power's plans for the UKCA Marking
Технические параметры
Клеммы разъема | Quick Connect |
Линейка Продукции | FDMM |
Монтаж Разъема | Snap-In, Flange Mount |
Номинальное Напряжение | 230В AC |
Применение модуля ввода питания | Medical |
Тип Соединителя | IEC C14 |
Ток | 6А |
Вес, г | 55 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.