FDMM10SFR, Filtered IEC Power Entry Module, Medical, IEC C14, Medical, 10 А, 230 В AC

FDMM10SFR, Filtered IEC Power Entry Module, Medical, IEC C14, Medical, 10 А, 230 В AC
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 7-9 недель
3 170 руб.
Добавить в корзину 1 шт. на сумму 3 170 руб.
Номенклатурный номер: 8001553011
Артикул: FDMM10SFR
Бренд: ХР Power

Описание

Пассивные Компоненты\Подавление Электромагнитных / Радиочастотных Помех\Модули Ввода Питания IEC с Фильтром

The FDMM has an IEC320-C14 inlet with a front accessible (when the mains connector is disconnected) dual fuse holder, combined with a low earth leakage medical IEC inlet filter in a compact single housing. It is suitable for mains powered medical equipment where dual fusing and low earth leakage current is required. Providing excellent attenuation to conducted electro-magnetic interference from the mains supply, whilst reducing any conducted emissions from within the equipment onto the mains supply. Suitable for class I appliances, all models feature a shielded metal body, and are fitted with a bleed resistor to safely discharge the filter capacitors when power is disconnected. Safety approvals are EN60939-2 for passive filters & ANSI/UL1283 for EMI filters. They feature a wide operating temperature range of -40°C to +110°C with full power operation up to +50°C.

• IEC320-C14 Filtered inlet
• Dual Fuse
• Screw Mount
• Compact Design
• Medical Application
• 1A, 3A, 6A & 10A Rating
• 6.3 x 0.8mm Faston Terminals
• Bleed Resistor
• Shielded Metal Body
• Wide Operating Temperature Range
• See Technical Note for information about XP Power's plans for the UKCA Marking

Технические параметры

Клеммы разъема Quick Connect
Линейка Продукции FDMM
Монтаж Разъема Snap-In, Flange Mount
Номинальное Напряжение 230В AC
Применение модуля ввода питания Medical
Тип Соединителя IEC C14
Ток 10А
Вес, г 55

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.