FFSD-05-D-72.00-01-N, FFSD Series Flat Ribbon Cable, 10-Way, 1.27mm Pitch, 1.8m Length, Tiger Eye IDC to Tiger Eye IDC

Фото 1/2 FFSD-05-D-72.00-01-N, FFSD Series Flat Ribbon Cable, 10-Way, 1.27mm Pitch, 1.8m Length, Tiger Eye IDC to Tiger Eye IDC
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7 недель
8 970 руб.
Добавить в корзину 1 шт. на сумму 8 970 руб.
Альтернативные предложения2
Номенклатурный номер: 8000698913
Артикул: FFSD-05-D-72.00-01-N
Бренд: Samtec

Описание

Cables & Wires\Wire to Board Cables & Ribbon Cable\Ribbon Cable
This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications.

Технические параметры

Connector Type A Tiger Eye IDC
Connector Type B Tiger Eye IDC
American Wire Gauge 30 AWG
Connector 1 Gender Female
Connector 2 Gender Female
Current Rating 2.3 A
Number of Ways 10
Operating Temperature Range -40 →+105 °C
Pitch 1.27mm
Ribbon Cable Type Flat
Series FFSD
Standards Met RoHS Compliant
Terminated/Unterminated Terminated
Cable Termination IDC
California Prop 65 Warning Information
Color Gray, Ribbon
Connector Type Socket to Socket
Contact Finish Gold
Contact Finish Thickness 10.0Вµin (0.25Вµm)
ECCN EAR99
Features Polarizing Key
HTSUS 8544.42.9090
Length 6.00' (1.83m)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Number of Positions 10
Number of Rows 2
Package Bulk
Pitch - Cable 0.025"" (0.64mm)
Pitch - Connector 0.050"" (1.27mm)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Shielding Unshielded
Вес, г 15

Техническая документация

Datasheet
pdf, 269 КБ
Datasheet
pdf, 135 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.