FFSD-06-D-10.00-01-N, FFSD Series Flat Ribbon Cable, 12-Way, 1.27mm Pitch, 254mm Length, Tiger Eye IDC to Tiger Eye IDC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
65 шт., срок 7 недель
4 670 руб.
Добавить в корзину 1 шт.
на сумму 4 670 руб.
Альтернативные предложения2
Описание
Cables & Wires\Wire to Board Cables & Ribbon Cable\Ribbon Cable
Connect your internal peripherals and PCBs using this ribbon cable from Samtec. Its 12-way configuration reduces the amount of wiring needed, making for an organised and neat setup.
Технические параметры
Connector Type A | Tiger Eye IDC | |
Connector Type B | Tiger Eye IDC | |
American Wire Gauge | 30 AWG | |
Connector 1 Gender | Female | |
Connector 2 Gender | Female | |
Current Rating | 2.3 A | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -40°C | |
Number of Ways | 12 | |
Operating Temperature Range | -40 →+105 °C | |
Pitch | 1.27mm | |
Ribbon Cable Type | Flat | |
Series | FFSD | |
Sheath Colour | Grey | |
Standards Met | RoHS Compliant | |
Terminated/Unterminated | Terminated | |
Cable Termination | IDC | |
California Prop 65 | Warning Information | |
Color | Gray, Ribbon | |
Connector Type | Socket to Socket | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0Вµin (0.25Вµm) | |
ECCN | EAR99 | |
Features | Polarizing Key | |
HTSUS | 8544.42.9090 | |
Length | 0.833' (254.00mm, 10.00"") | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Number of Positions | 12 | |
Number of Rows | 2 | |
Package | Bulk | |
Pitch - Cable | 0.025"" (0.64mm) | |
Pitch - Connector | 0.050"" (1.27mm) | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Shielding | Unshielded | |
Вес, г | 4 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.