FGG.2B.312.CLAD92Z, Круглый разъем, Серия 2B, Штекер на Кабель, 12 контакт(-ов), Контакт под Пайку, Пуш-пульный
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
43 шт., срок 8-10 недель
14 740 руб.
от 5 шт. —
11 740 руб.
от 10 шт. —
11 630 руб.
Добавить в корзину 1 шт.
на сумму 14 740 руб.
Альтернативные предложения2
Описание
B Connectors
LEMO B Connectors are keyed, multipole, and hybrid connectors that are ideal for instrument applications across many markets. The push-pull latching mechanism provides a secure connection while the density of the contacts offer panel space savings. Multi-key options prevent cross-mating of similar connectors within a panel. Contact types include LV, fiber optic, HV, coax, as well as hybrid versions. LEMO B Connectors have a temperature range of -55°C to +250°C and rugged housing for extreme working conditions.
LEMO B Connectors are keyed, multipole, and hybrid connectors that are ideal for instrument applications across many markets. The push-pull latching mechanism provides a secure connection while the density of the contacts offer panel space savings. Multi-key options prevent cross-mating of similar connectors within a panel. Contact types include LV, fiber optic, HV, coax, as well as hybrid versions. LEMO B Connectors have a temperature range of -55°C to +250°C and rugged housing for extreme working conditions.
Технические параметры
Brand: | LEMO |
Connector Type: | Straight Plug |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
IP Rating: | IP50 |
Manufacturer: | LEMO |
Number of Contacts: | 12 Contact |
Product Category: | Circular Push Pull Connectors |
Product Type: | Circular Push Pull Connectors |
Product: | Connectors |
Shell Plating: | Chrome |
Subcategory: | Circular Connectors |
Termination Style: | Solder |
Tradename: | B Series |
Wire Gauge: | 22 |
Вес, г | 30 |
Техническая документация
Datasheet
pdf, 74 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.