FHSAA03A1FR, Фильтр ЛЭП, Industrial, General Purpose, 230 В AC, 3 А, 1 Фаза, 1 Стадия, Монтаж на шасси
см. техническую документацию
Описание
The FHSA single stage filters are housed in a compact, chassis mounting metal case, for ITE applications. Input and output connections are via 6.3 x 0.8mm Faston terminals. The filter should be fitted as close as possible to the mains cable entry point to minimize any radiated emissions from the mains cable within the equipment. Suitable for class I appliances, all models feature a shielded metal body, and are fitted with a bleed resistor to safely discharge the filter capacitors when power is disconnected. Safety approvals are EN60939-2 for passive filters & ANSI/UL1283 for EMI filters. They feature a wide operating temperature range of -40°C to +110°C with full power operation up to +50°C.
• Chassis Mount Filter
• Single Stage Design
• Compact Design
• ITE Applications
• 1A, 3A, 6A, 10A, 15A & 20A Rating
• 6.3 x 0.8mm Faston Terminals
• Bleed Resistor
• Shielded Metal Body
• Wide Operating Temperature Range
• See Technical Note for information about XP Power's plans for the UKCA Marking
Технические параметры
Входные клеммы фильтра | Quick Connect |
Выходные клеммы фильтра | Quick Connect |
Количество ступеней | 1 Стадия |
Количество Фаз | 1 Фаза |
Линейка Продукции | FHSA |
Монтаж фильтра | Монтаж на шасси |
Номинальное Напряжение | 230В AC |
Применение фильтра | General Purpose |
Ток | 3А |
Вес, г | 41 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.