FI-S20P-HFE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
25 шт., срок 7 недель
1 580 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 7 900 руб.
Альтернативные предложения2
Номенклатурный номер: 8997012339
Описание
Connectors\PCB Connectors & Wire Housings\LVDS Connectors
FI 1.25mm Pitch 20 Way 20 Row Right Angle Surface Mount LVDS Connector, Receptacle, Solder Termination
The FI family are designed for board to cable applications with the electrical performance to support transmissions of Low Voltage Differential Signalling (LVDS) As products increasingly incorporate digital technology the FI family meets the internal signal needs for products as LCD, PDP, Rear Projection and other equipment utilizing LVDS.Технические параметры
Body Orientation | Right Angle |
Contact Material | Copper Alloy |
Housing Colour | Beige |
Housing Material | Liquid Crystal Polymer |
Mounting Type | Surface Mount |
Number of Contacts | 20 |
Number of Rows | 20 |
Pitch | 1.25mm |
Series | FI |
Termination Method | Solder |
Type | Receptacle |
Brand: | JAE Electronics |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 294 |
Gender: | Female |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | JAE Electronics |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Number of Positions: | 20 Position |
Pitch: | 1.25 mm |
Product Category: | FFC & FPC Connectors |
Product Type: | FFC & FPC Connectors |
Product: | Receptacles |
Series: | FI |
Subcategory: | FFC & FPC Connectors |
Termination Style: | SMD/SMT |
Connector Type | Receptacle |
Contact Finish - Mating | Gold |
Contact Finish - Post | Tin or Tin-Alloy |
Contact Shape | Square |
Contact Type | Male Pin |
Current Rating | 1A per Contact |
Fastening Type | Friction Lock |
Features | Solder Retention |
Insulation Color | Beige |
Insulation Height | 0.071"(1.80mm) |
Insulation Material | Liquid Crystal Polymer(LCP), Glass Filled |
Manufacturer | JAE Electronics |
Material Flammability Rating | UL94 V-0 |
Number of Positions | 20 |
Number of Positions Loaded | All |
Operating Temperature | -40В°C ~ 80В°C |
Packaging | Strip |
Part Status | Active |
Pitch - Mating | 0.049"(1.25mm) |
Shrouding | Shrouded-4 Wall |
Style | Board to Cable/Wire |
Termination | Solder |
Voltage Rating | 200V |
Вес, г | 0.25 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.