Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KZdFL

FI-X30H, FFC & FPC Connectors 30P CRIMP PLUG HOUSING

Фото 1/4 FI-X30H, FFC & FPC Connectors 30P CRIMP PLUG HOUSING
Изображения служат только для ознакомления,
см. техническую документацию
285 шт., срок 6-8 недель
1 140 руб.
от 10 шт.930 руб.
от 100 шт.650 руб.
Добавить в корзину 1 шт. на сумму 1 140 руб.
Номенклатурный номер: 8005148387
Артикул: FI-X30H

Описание

Connectors\FFC / FPC\FFC & FPC Connectors
FI-X Series Slimline Connectors
JAE Electronics FI-X Series Slimline Connectors are designed to meet the demand for high-speed differential transmission rates in compact notebook PCs. These connectors offer both high-speed differential transmission and high-level impedance matching 90 to 100Ω. The FI-X connectors feature a 1.5mm connector height, 1mm above the PCB height, and 1mm contact pitch with impedance matching. These connectors enable stable grounding to PCB using an FPC relay that is compatible with FPC and cable by the common use of a board header.

Технические параметры

Brand: JAE Electronics
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 200
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Manufacturer: JAE Electronics
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Number of Positions: 30 Position
Packaging: Tray
Pitch: 1 mm
Product Category: FFC & FPC Connectors
Product Type: FFC & FPC Connectors
Product: Wire Housings
Series: FI
Subcategory: FFC & FPC Connectors
Termination Style: Crimp
Body Orientation Straight
Contact Material Copper Alloy
Housing Colour Beige
Housing Material Nylon
Mounting Type Cable Mount
Number of Contacts 30
Number of Rows 1
Pitch 1mm
Series FI-X
Termination Method Crimp
Type Plug Housing
Вес, г 1

Техническая документация

Datasheet
pdf, 122 КБ
Datasheet
pdf, 119 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.