1881367, FK-MC 0,5/ 6-ST-2,5

Фото 1/3 1881367, FK-MC 0,5/ 6-ST-2,5
Изображения служат только для ознакомления,
см. техническую документацию
250 шт. со склада г.Москва, срок 13 дней
930 руб.
Кратность заказа 50 шт.
Добавить в корзину 50 шт. на сумму 46 500 руб.
Альтернативные предложения3
Номенклатурный номер: 8031090441
Артикул: 1881367
Бренд: Phoenix Contact

Описание

6 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) 180В° Free Hanging (In-Line)

Технические параметры

Color Green
Contact Mating Finish Tin
Current - IEC 4A
Current - UL 4A
ECCN EAR99
Housing Material Polyamide (PA), Nylon
HTSUS 8536.69.8000
Insulation Height 0.463"" (11.76mm)
Material Flammability Rating UL94 V-0
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Free Hanging (In-Line)
Number of Levels 1
Number of Positions 6
Package Bulk
Pitch 0.098"" (2.50mm)
Plug Wire Entry 180В°
Positions Per Level 6
RoHS Status RoHS Compliant
Termination Style Screwless - Leg Spring, Push-In Spring
Type Plug, Female Sockets
Voltage - IEC 320V
Voltage - UL 125V
Wire Gauge or Range - AWG 20-28 AWG
Wire Gauge or Range - mmВІ 0.14-0.5mmВІ
Wire Strip Length 8mm
Brand: Phoenix Contact
Connection Method: Push-In
Contact Material: Copper
Contact Plating: Tin
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 50
Flammability Rating: UL 94 V-0
Manufacturer: Phoenix Contact
Mounting Angle: 180 deg
Mounting Style: Cable Mounts
Number of Positions: 6 Position
Part # Aliases: FK-MC_0.5/_6-ST-2.5 FKMC056ST25
Pitch: 2.5 mm
Product Category: Pluggable Terminal Blocks
Product Type: Pluggable Terminal Blocks
Product: Plugs
Series: FK-MC
Subcategory: Terminal Blocks
Termination Style: Spring Clamp
Tradename: COMBICON Control
Voltage Rating: 160 V
Wire Gauge Max: 20 AWG
Wire Gauge Min: 26 AWG
Wire Orientation: 180 Deg
Connection Method Push-In
Contact Material Copper
Contact Plating Tin
Current Rating 4 A
Factory Pack Quantity 50
Flammability Rating UL 94 V-0
Mounting Angle 180 deg
Mounting Style Cable Mounts
Product Plugs
Series FK-MC
Tradename COMBICON Control
Voltage Rating 160 V
Wire Gauge Max 20 AWG
Wire Gauge Min 26 AWG
Wire Orientation 180 Deg

Техническая документация

Datasheet
pdf, 989 КБ
Datasheet
pdf, 990 КБ
Datasheet 1881367
pdf, 157 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.