FKCOR 2,5/ 5-STF-5,08, Съемная клеммная колодка, Фланец, 5.08 мм, 5 вывод(-ов), 24AWG до 12AWG, 2.5 мм², Вставной, 12 А
см. техническую документацию
Описание
The FKCOR 2.5/ 5-STF-5.08 from Phoenix Contact is a 5.08mm pitch, 5 pole female printed-circuit board connector with screwball flange for superior mechanical stability. The conductor connection orthogonal to the direction of operation simplifies the cabling of DIN-rail-mountable devices. It is quick and convenient testing using integrated test option and can be combined with the MSTB 2.5 range connector. The conductor connection orthogonal to the direction of operation simplifies the cabling of DIN-rail-mountable devices. It is quick and convenient testing using integrated test option and can be combined with the MSTB 2.5 range connector.
• Time saving push-in connection, tools not required
• Intuitive use through colour coded actuation lever
• Push-in spring connection, tin contact
• Rated surge voltage (III/3) (III/2) (II/2) is 4KV
• Rated voltage (III/3) is 250V, rated voltage (III/2) is 320V, rated voltage (II/2) is 630V
• Nominal current is 12A, nominal cross section is 2.5mm², stripping length is 10mm
• Conductor cross section solid range from 0.2mm² to 2.5mm²
• Conductor cross section range from 24AWG to 12AWG
Технические параметры
Количество Положений | 5вывод(-ов) |
Максимальный Размер Провода AWG | 12AWG |
Минимальный Размер Провода AWG | 24AWG |
Номинальное Напряжение | 320В |
Номинальный Ток | 12А |
Поперечное Сечение Проводника | 2.5мм2 |
Размер Провода (AWG) | 24AWG до 12AWG |
Способ Подключения Провода | Вставной |
Шаг Контактов | 5.08мм |
Вес, г | 7.3 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.