FL-2012, Ротометр, 2.5л/мин, 100фунт/кв.дюйм, серия FL-2000
см. техническую документацию
Описание
FL-2000 series is an acrylic flow meter for use in medical, industrial, chemical, and laboratory applications at an economical price. Typical applications are air sampling equipment, aquaculture, desalinization equipment, gas analysers, medical systems, photo processing equipment, water treatment and distribution systems.
• Easy-to-read English or metric scales, threaded brass inserts for quick installation
• Easy disassembly and assembly for maintenance, stable, easy-to-read float
• Durable one-piece clear acrylic construction, superior quality
• 1 year warranty
• Black glass stainless steel float, clear acrylic body material
• Buna O-rings with brass or PVC fittings FKM O-rings with stainless steel fittings seals
• 100psig maximum at 21°C pressure rating
• 65°C maximum at 0psig temperature rating
• 0.2 to 2.5LPM of air, with valve
• ±5% full scale panel mount
Технические параметры
Линейка Продукции | FL-2000 Series |
Максимальная Скорость Потока | 2.5л/мин |
Максимальное Давление | 100фунт-сила/кв.дюйм |
Точность % | 5% |
Вес, г | 199.6 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.