FM25040B-G

Фото 1/3 FM25040B-G
Изображения служат только для ознакомления,
см. техническую документацию
510 руб.
от 2 шт.410 руб.
от 5 шт.334 руб.
от 10 шт.307.44 руб.
Добавить в корзину 1 шт. на сумму 510 руб.
Номенклатурный номер: 8002986554

Описание

Электроэлемент
F-RAM, NON-VOL, 4KBIT, 20MHZ, SOIC-8; Memory Size:4Kbit; Memory Organisation:512 x 8bit; IC Interface Type:SPI; Clock Frequency:20MHz; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Memory Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)

Технические параметры

Brand Cypress Semiconductor
Factory Pack Quantity 2500
Interface Type SPI
Manufacturer Cypress Semiconductor
Maximum Operating Temperature +85 C
Memory Size 4 kbit
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Voltage 5 V
Operating Temperature Range -40 C to+85 C
Organization 512x8
Package / Case SOIC-8
Packaging Reel
Product Category F-RAM
RoHS Details
Series FM25040B-G
Supply Voltage - Max 5.5 V
Supply Voltage - Min 4.5 V
Unit Weight 0.019048 oz
Brand: Infineon Technologies
Factory Pack Quantity: Factory Pack Quantity: 970
Interface Type: SPI
Manufacturer: Infineon
Maximum Operating Temperature: +85 C
Memory Size: 4 kbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Organization: 512x8
Package / Case: SOIC-8
Packaging: Tube
Product Category: F-RAM
Product Type: FRAM
Series: FM25040B-G
Subcategory: Memory & Data Storage
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Automotive Standard AEC-Q100
Data Bus Width 8bit
Maximum Operating Supply Voltage 5.5 V
Maximum Random Access Time 20ns
Minimum Operating Supply Voltage 4.5 V
Mounting Type Surface Mount
Number of Bits per Word 8bit
Number of Words 512
Organisation 512x8 bit
Package Type SOIC
Pin Count 8
Width 3.98mm
Вес, г 0.54

Техническая документация

Datasheet
pdf, 799 КБ
Datasheet FM25040B-G
pdf, 925 КБ
Документация
pdf, 703 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем