FM25V01A-G
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
910 руб.
от 2 шт. —
800 руб.
от 5 шт. —
725 руб.
Добавить в корзину 1 шт.
на сумму 910 руб.
Описание
Электроэлемент
F-RAM, NON-VOL, 128KBIT, 40MHZ, SOIC-8; Memory Size:128Kbit; Memory Organisation:16K x 8bit; IC Interface Type:SPI; Clock Frequency:40MHz; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Memory Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)
Технические параметры
Clock Frequency | 40MHz |
Manufacturer | Cypress Semiconductor Corp |
Memory Format | FRAM |
Memory Interface | SPI |
Memory Size | 128Kb(16K x 8) |
Memory Type | Non-Volatile |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C(TA) |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Cut Tape(CT) |
Part Status | Active |
Series | F-RAMв(ў |
Supplier Device Package | 8-SOIC |
Technology | FRAM(Ferroelectric RAM) |
Voltage - Supply | 2V ~ 3.6V |
Write Cycle Time - Word, Page | - |
Data Bus Width | 8bit |
Interface Type | SPI |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 16ns |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
Number of Bits per Word | 8bit |
Number of Words | 16k |
Organisation | 16K x 8 bit |
Package Type | SOIC |
Pin Count | 8 |
Width | 3.98mm |
Brand: | Infineon Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 970 |
Interface Type: | SPI |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +85 C |
Memory Size: | 128 kbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 3.3 V |
Organisation: | 16 k x 8 |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | F-RAM |
Product Type: | FRAM |
Subcategory: | Memory & Data Storage |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2 V |
Вес, г | 1.161 |