FMB2907A
260 руб.
Добавить в корзину 1 шт.
на сумму 260 руб.
Описание
Электроэлемент
TRANSISTOR ARRAY, DUAL PNP, -60V, SSOT; Transistor Polarity:Dual PNP; Collector Emitter Voltage V(br)ceo:-60V; Power Dissipation Pd:700mW; DC Collector Current:-600mA; DC Current Gain hFE:50hFE; Transistor Case Style:SSOT; No. of Pins:6Pins; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)
Технические параметры
Brand | ON Semiconductor/Fairchild |
Collector- Base Voltage VCBO | 60 V |
Collector- Emitter Voltage VCEO Max | 60 V |
Collector-Emitter Saturation Voltage | 1.6 V |
Configuration | Dual |
Continuous Collector Current | 0.6 A |
DC Current Gain hFE Max | 300 |
Emitter- Base Voltage VEBO | 5 V |
Factory Pack Quantity | 3000 |
Gain Bandwidth Product fT | 250 MHz |
Height | 1 mm |
Length | 3 mm |
Manufacturer | ON Semiconductor |
Maximum DC Collector Current | 0.6 A |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Package / Case | SSOT-6 |
Packaging | Reel |
Part # Aliases | FMB2907A_NL |
Pd - Power Dissipation | 0.7 W |
Product Category | Bipolar Transistors-BJT |
RoHS | Details |
Series | FMB2907A |
Transistor Polarity | PNP |
Unit Weight | 0.00127 oz |
Width | 1.7 mm |
Техническая документация
Datasheet FMB2907A
pdf, 471 КБ