FN355-20-03, Power Line Filters 20A 3 PHASE CHAS MT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
14 шт., срок 7-8 недель
14 710 руб.
от 11 шт. —
13 310 руб.
Добавить в корзину 1 шт.
на сумму 14 710 руб.
Альтернативные предложения2
Описание
Power\Power Condition
The FN355 series of EMC/EMI line filters from Schaffner provide exceptionally low operating leakage current.
Технические параметры
Approvals | UL, CSA, IEC/EN |
Current Rating | 20 A |
Factory Pack Quantity | 1 |
Filter Type | 3-Phase and Neutral Filter |
Leakage Current | 290 uA |
Maximum Operating Temperature | +100 C |
Minimum Operating Temperature | -25 C |
Mounting Style | Chassis Mount |
Operating Frequency | 0 Hz to 400 Hz |
Selling Alternatives | FN355-20/03 |
Series | FN355 |
Termination Style | Quick Connect |
Voltage Rating | 440 VAC |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8543.70.99.60 |
Type | EMI/EMC |
Maximum Current Rating (A) | 20 |
Maximum Leakage Current (mA) | 0.29 |
Maximum Voltage Rating | 440VAC |
Number of Phases | 3 |
Mounting | Flange Mount |
Termination | Threaded Stud |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 100 |
Product Length (mm) | 54 |
Product Depth (mm) | 92 |
Maximum Current Rating | 20A |
Mounting Type | Flange Mount |
Number of Stages | Single Stage |
Power Loss | 3.4W |
Approvals: | UL, CSA, IEC/EN |
Brand: | Schaffner |
Current Rating: | 20 A |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Filter Type: | 3-Phase and Neutral Filter |
Leakage Current: | 290 uA |
Manufacturer: | Schaffner |
Mounting Style: | Chassis Mount |
Operating Frequency: | 0 Hz to 400 Hz |
Part # Aliases: | 800089 |
Product Category: | Power Line Filters |
Product Type: | Power Line Filters |
Series: | FN355 |
Subcategory: | Power Condition |
Termination Style: | Quick Connect |
Voltage Rating: | 440 VAC |
CAD Drawing | 3D CAD Model |
Техническая документация
Datasheet
pdf, 199 КБ
Datasheet
pdf, 1685 КБ
Datasheet
pdf, 5046 КБ
Datasheet FN2410-45-33
pdf, 2167 КБ
Datasheet FN3280H-8-29
pdf, 2042 КБ
Datasheet FN355-20-03
pdf, 615 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.