FN2010-10-07, FN2010 10A 250 V ac/dc 0 400Hz, Chassis Mount EMI Filter, Wire Lead, Single Phase
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
31 шт., срок 7 недель
6 900 руб.
от 25 шт. —
4 540 руб.
Добавить в корзину 1 шт.
на сумму 6 900 руб.
Альтернативные предложения3
Описание
Passive Components\EMI Filters & Protection\Power Line Filters
Low cost chassis mount filters in an aluminium case General purpose filtering applications Connection by Faston type terminalsundefined
Технические параметры
Capacitance | 4.7 nF, 100nF |
Inductance | 800 μH |
Leakage Current | 0.74 mA |
Maximum Current Rating | 10A |
Maximum Operating Temperature | +100°C |
Maximum Voltage Rating | 250 V ac |
Minimum Operating Temperature | -25°C |
Mounting Type | Chassis Mount |
Number of Phases | 1 |
Number of Stages | Single Stage |
Operating Frequency | 0 → 400Hz |
Resistance | 1MΩ |
Series | FN2010 |
Termination Style | Wire Lead |
Applications | General Purpose |
Approval Agency | CSA, ENEC, UR |
California Prop 65 | Warning Information |
Configuration | Single Stage |
Current | 10A |
ECCN | EAR99 |
Filter Type | Single Phase |
Frequency - Operating | DC ~ 400Hz |
HTSUS | 8536.30.8000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -25В°C ~ 100В°C |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Voltage - Rated AC | 250V |
Approvals: | UL, CSA, IEC/EN |
Brand: | Schaffner |
Current Rating: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Filter Type: | 1-Phase Single-Stage Filter |
Leakage Current: | 400 uA |
Manufacturer: | Schaffner |
Mounting Style: | Chassis Mount |
Operating Frequency: | 0 Hz to 400 Hz |
Packaging: | Tray |
Part # Aliases: | 800597 |
Product Category: | Power Line Filters |
Product Type: | Power Line Filters |
Series: | FN2010 |
Subcategory: | Power Condition |
Termination Style: | Wire |
Voltage Rating: | 250 VAC |
Вес, г | 94 |
Техническая документация
Datasheet
pdf, 1322 КБ
Datasheet
pdf, 1341 КБ
Datasheet FN2410-45-33
pdf, 264 КБ
Datasheet FN2410-45-33
pdf, 76 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.