FN2020-10-06
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
54 шт., срок 7-9 недель
3 470 руб.
Добавить в корзину 1 шт.
на сумму 3 470 руб.
Альтернативные предложения3
Описание
Однофазный линейный фильтр EMC / EMI 10A, 250VAC, постоянный ток ~ 400 Гц, одноступенчатый, быстрое подключение
Технические параметры
Applications | General Purpose |
Approval Agency | CSA, ENEC, UR |
California Prop 65 | Warning Information |
Configuration | Single Stage |
Current | 10A |
ECCN | EAR99 |
Filter Type | Single Phase |
Frequency - Operating | DC ~ 400Hz |
HTSUS | 8536.30.8000 |
Inductance | 800ВµH |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Chassis Mount |
Operating Temperature | -25В°C ~ 100В°C |
Package | Tray |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | FN 2020 -> |
Termination Style | Quick Connect |
Voltage - Rated AC | 250V |
Capacitance | 4.7 nF, 150nF |
Leakage Current | 0.74 mA |
Maximum Current Rating | 10A |
Maximum Operating Temperature | +100°C |
Maximum Voltage Rating | 250 V ac |
Minimum Operating Temperature | -25°C |
Number of Phases | 1 |
Number of Stages | Single Stage |
Operating Frequency | 400Hz |
Power Loss | 2.9W |
Resistance | 1MΩ |
Approvals: | UL, CSA, IEC/EN |
Brand: | Schaffner |
Compliance: | UR, CSA, ENEC-14 |
Current Rating: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Filter Type: | 1-Phase Single-Stage Filter |
Leakage Current: | 70 uA |
Manufacturer: | Schaffner |
Mounting Style: | Chassis Mount |
Operating Frequency: | 0 Hz to 400 Hz |
Part # Aliases: | 800606 |
Product Category: | Power Line Filters |
Product Type: | Power Line Filters |
Series: | FN2020 |
Subcategory: | Power Condition |
Termination Style: | Faston |
Voltage Rating: | 250 VAC |
Automotive | No |
Capacitance Value (uF) | 0.15 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Inductance (mH) | 0.8 |
Maximum Current Rating (A) | 10 |
Maximum Leakage Current (mA) | 0.66 |
Maximum Operating Temperature (°C) | 100 |
Minimum Operating Temperature (°C) | -25 |
Mounting | Chassis Mount |
Number of Terminals | 4 |
Part Status | Active |
PPAP | No |
Termination | Solder Lug |
Type | General Purpose EMI |
Техническая документация
Datasheet
pdf, 1059 КБ
Datasheet
pdf, 1372 КБ
Datasheet
pdf, 1368 КБ
Datasheet FN2410-45-33
pdf, 264 КБ
Datasheet FN2410-45-33
pdf, 76 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.