FN2020-20-06, FN2020 20A 250 V ac/dc 400Hz, Chassis Mount EMI Filter, Fast-On, Single Phase

Фото 1/4 FN2020-20-06, FN2020 20A 250 V ac/dc 400Hz, Chassis Mount EMI Filter, Fast-On, Single Phase
Изображения служат только для ознакомления,
см. техническую документацию
415 шт., срок 7 недель
9 210 руб.
Добавить в корзину 1 шт. на сумму 9 210 руб.
Альтернативные предложения3
Номенклатурный номер: 8098004237
Артикул: FN2020-20-06
Бренд: Schaffner

Описание

Passive Components\EMI Filters & Protection\Power Line Filters
FN2020 filters are designed for easy and fast chassis mounting and are also avaialble as B versions, the Medical option and A version the Safety option.

Технические параметры

Capacitance 4.7 nF, 150nF
Inductance 600 μH
Leakage Current 0.74 mA
Maximum Current Rating 20A
Maximum Operating Temperature +100°C
Maximum Voltage Rating 250 V ac
Minimum Operating Temperature -25°C
Mounting Type Chassis Mount
Number of Phases 1
Number of Stages Single Stage
Operating Frequency 400Hz
Power Loss 3.8W
Resistance 1MΩ
Series FN2020
Termination Style Tab
Applications General Purpose
Approval Agency CSA, ENEC, UR
California Prop 65 Warning Information
Configuration Single Stage
Current 20A
ECCN EAR99
Filter Type Single Phase
Frequency - Operating DC ~ 400Hz
HTSUS 8536.30.8000
Moisture Sensitivity Level (MSL) Not Applicable
Operating Temperature -25В°C ~ 100В°C
Package Tray
REACH Status REACH Unaffected
RoHS Status RoHS Compliant
Voltage - Rated AC 250V
Вес, г 205

Техническая документация

Datasheet
pdf, 1059 КБ
Datasheet FN2410-45-33
pdf, 264 КБ
Datasheet FN2410-45-33
pdf, 76 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.