FN2070-12-06, FN2070 12A 250 V ac/dc 400Hz, Chassis Mount EMI Filter, Fast-On, Single Phase
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 7 недель
17 250 руб.
Добавить в корзину 1 шт.
на сумму 17 250 руб.
Альтернативные предложения2
Описание
Passive Components\EMI Filters & Protection\Power Line Filters
Schaffner's FN2070 two-stage filters are designed for easy and fast chassis mounting. All filters provide a high conducted attenuation performance based on chokes with high saturation resistance and excellent thermal behaviour.
Технические параметры
Capacitance | 1 μF, 4.7nF |
Inductance | 3.25 mH |
Leakage Current | 0.734 mA |
Maximum Current Rating | 12A |
Maximum Operating Temperature | +100°C |
Maximum Voltage Rating | 250 V ac |
Minimum Operating Temperature | -25°C |
Mounting Type | Chassis Mount |
Number of Phases | 1 |
Number of Stages | Two Stage |
Operating Frequency | 400Hz |
Power Loss | 13.1W |
Resistance | 220kΩ |
Series | FN2070 |
Termination Style | Wire Lead |
Applications | General Purpose |
Approval Agency | CSA, ENEC, UR |
California Prop 65 | Warning Information |
Configuration | Two Stage |
Current | 12A |
ECCN | EAR99 |
Filter Type | Single Phase |
Frequency - Operating | DC ~ 400Hz |
HTSUS | 8536.30.8000 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Operating Temperature | -25В°C ~ 100В°C |
Package | Tray |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Voltage - Rated AC | 110V, 250V |
Approvals: | UL, CSA, IEC/EN |
Brand: | Schaffner |
Current Rating: | 12 A |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Filter Type: | 1-Phase Two-Stage Filter |
Leakage Current: | 660 uA |
Manufacturer: | Schaffner |
Mounting Style: | Chassis Mount |
Operating Frequency: | 0 Hz to 400 Hz |
Part # Aliases: | 800626 |
Product Category: | Power Line Filters |
Product Type: | Power Line Filters |
Series: | FN2070 |
Subcategory: | Power Condition |
Termination Style: | Faston |
Voltage Rating: | 250 VAC |
Вес, г | 521 |
Техническая документация
Datasheet
pdf, 1515 КБ
Datasheet
pdf, 1368 КБ
Datasheet FN2410-45-33
pdf, 264 КБ
Datasheet FN2410-45-33
pdf, 76 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.