FN2080-6-06
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт. со склада г.Москва, срок 6-9 дней
14 820 руб.
Добавить в корзину 1 шт.
на сумму 14 820 руб.
Альтернативные предложения3
Описание
Электроэлемент
FILTER, 6A, MULTI STAGE, CHASSIS; Current Rating:6A; Voltage Rating:250VAC; Filter Type:EMI, RFI; Filter Terminals:Quick Connect; Inductance Min:7.8mH; Capacitance:1ВµF; Leakage Current Max:734ВµA; Product Range:FN2000 Series; SVHC:No SVHC (15-Jan-2019); Approval Bodies:SEV, VDE; Capacitance X:1F; Capacitance Y:4.7nF; Earth Line Choke Inductance:0.11mH; External Depth:113.5mm; External Length / Height:45.4mm; External Width:57.5mm; Fixing Centres:103mm; Height:45.4mm; Inductance:7.8mH; Leakage Current:0.4mA; No. of Phases:Single Phase; No. of X Type Capacitors:1; No. of Y Type Capacitors:1; Operating Temperature Max:85В°C; Operating Temperature Min:-25В°C; Standard:IEC950; Supply Frequency Max:400Hz; Voltage Rating VAC:250V; Weight:470g
Технические параметры
Automotive | No |
Military | No |
Operating Temperature - (??C) | -25~100 |
Termination | Quick Connect |
Approvals: | UL, CSA, IEC/EN |
Brand: | Schaffner |
Compliance: | UL, CSA, ENEC-14 |
Current Rating: | 6 A |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Filter Type: | 1-Phase Two-Stage Filter |
Leakage Current: | 660 uA |
Manufacturer: | Schaffner |
Mounting Style: | Chassis Mount |
Operating Frequency: | 0 Hz to 400 Hz |
Part # Aliases: | 800582 |
Product Category: | Power Line Filters |
Product Type: | Power Line Filters |
Series: | FN2080 |
Subcategory: | Power Condition |
Termination Style: | Faston |
Voltage Rating: | 250 VAC |
Capacitance | 1 μF, 4.7nF |
Inductance | 7.8 mH, 110 μH |
Leakage Current | 0.734 mA |
Maximum Current Rating | 6A |
Maximum Operating Temperature | +100°C |
Maximum Voltage Rating | 250 V ac |
Minimum Operating Temperature | -25°C |
Mounting Type | Chassis Mount |
Number of Stages | Two Stage |
Operating Frequency | 400Hz |
Power Loss | 7.8W |
Resistance | 220kΩ |
Series | FN2080 |
Termination Style | Tab |
Number of Phases | 1 |
Approvals | UL, CSA, IEC/EN |
Compliance | UL, CSA, ENEC-14 |
Current Rating | 6 A |
Factory Pack Quantity | 1 |
Filter Type | 1-Phase Two-Stage Filter |
Mounting Style | Chassis Mount |
Selling Alternatives | FN2080-6/06 |
Voltage Rating | 250 VAC |
Вес, г | 380 |
Техническая документация
Datasheet
pdf, 881 КБ
Datasheet
pdf, 600 КБ
Datasheet FN2410-45-33
pdf, 2167 КБ
Документация
pdf, 307 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.