FN2410H-25-33, FN2410H 25A 520/300 V ac 400Hz, Chassis Mount EMC Filter, Terminal Block 2 Phase
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
33 230 руб.
Добавить в корзину 1 шт.
на сумму 33 230 руб.
Альтернативные предложения1
Описание
Passive Components\EMI Filters & Protection\Power Line Filters
For applications with high interference levels Current ratings up to 100A Can be used across two phases in a three-phase network, handling voltages up to 520VACundefined
Технические параметры
Leakage Current | 3.4 mA |
Maximum Current Rating | 25A |
Maximum Operating Temperature | +100°C |
Maximum Voltage Rating | 520 V ac |
Minimum Operating Temperature | -25°C |
Mounting Type | DIN Rail |
Number of Phases | 2 |
Number of Stages | Single Stage |
Operating Frequency | 400Hz |
Power Loss | 5.5W |
Series | FN2410H |
Termination Style | Screw |
Applications | General Purpose |
Approval Agency | CSA, ENEC, UR |
California Prop 65 | Warning Information |
Configuration | Single Stage |
Current | 25A |
ECCN | EAR99 |
Filter Type | Single Phase |
Frequency - Operating | DC ~ 400Hz |
HTSUS | 8536.30.8000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -25В°C ~ 100В°C |
Package | Tray |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Voltage - Rated AC | 520V, 300V |
Approvals: | UL, CSA, IEC/EN |
Brand: | Schaffner |
Compliance: | UL, CSA |
Current Rating: | 25 A |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Filter Type: | EMC/RFI Filter |
Leakage Current: | 2.6 mA |
Manufacturer: | Schaffner |
Mounting Style: | Chassis Mount |
Operating Frequency: | 0 Hz to 400 Hz |
Part # Aliases: | 806178 |
Product Category: | Power Line Filters |
Product Type: | Power Line Filters |
Subcategory: | Power Condition |
Termination Style: | Wire |
Voltage Rating: | 230 VAC |
Вес, г | 700 |
Техническая документация
Datasheet
pdf, 475 КБ
Datasheet
pdf, 39 КБ
Datasheet
pdf, 483 КБ
Datasheet FN2410-45-33
pdf, 2167 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары