FN3025HL-30-71, Фильтр ЛЭП, на DIN-рейку, ЭМП/РЧП, General Purpose, 520 В AC, 30 А, 3 Фазы, 1 Стадия
см. техническую документацию
Описание
The FN3025HL-30-71 is a 3-phase DIN-Rail EMC/RFI Filter with minimum leakage current designed for chassis mounting. A plastic housing and a metal ground plate are cleverly combined to get the lowest possible product weight without compromising EMC behaviour. The embedded jump-terminal system from SCHAFFNER guarantees user-friendly handling as well as fast and reliable electrical connection. The captive hinged protective covers contribute to overall safety by offering protection against unintended contact with life conductors.
• IP00 Protection rating
• UL94V-2 Flammability rating
• -25 to 100°C Operating temperature range
• Compact state-of-the-art filter concept
• Light weight plastic enclosure design
• Hinged safety cover
• Revolutionary embedded filter terminals
• Environmental friendly design without potting compound
Технические параметры
Входные клеммы фильтра | Terminal Block |
Выходные клеммы фильтра | Terminal Block |
Количество ступеней | 1 Стадия |
Количество Фаз | 3 Фазы |
Линейка Продукции | FN 3025 |
Максимальный Ток Утечки | 400мкА |
Монтаж фильтра | Монтаж на шасси |
Номинальное Напряжение | 520В AC |
Применение фильтра | General Purpose |
Соединители Фильтра | Клеммная Колодка |
Тип Фильтра | 3 Фазы |
Ток | 30А |
Applications | General Purpose |
Approval Agency | CSA, ENEC, UR |
California Prop 65 | Warning Information |
Configuration | Single Stage |
Current | 30A |
ECCN | EAR99 |
Filter Type | Three Phase (Delta) |
Frequency - Operating | DC ~ 60Hz |
HTSUS | 8536.30.8000 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Chassis Mount |
Operating Temperature | -25В°C ~ 100В°C |
Package | Tray |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | FN 3025 -> |
Termination Style | Terminal Block |
Voltage - Rated AC (Phase to Ground/Neutral) | 300V |
Voltage - Rated AC (Phase to Phase) | 520V |
Leakage Current | 0.4 mA |
Maximum Current Rating | 30A |
Maximum Operating Temperature | +100°C |
Maximum Voltage Rating | 520 V ac |
Minimum Operating Temperature | -25°C |
Number of Phases | 3 |
Number of Stages | Single Stage |
Operating Frequency | 60Hz |
Power Loss | 7W |
Approvals: | UL, CSA, IEC/EN |
Brand: | Schaffner |
Compliance: | UL, CSA, ENEC-14 |
Current Rating: | 30 A |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Filter Type: | 3-Phase EMC/RFI Filter |
Leakage Current: | 60 uA |
Manufacturer: | Schaffner |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | Chassis Mount |
Operating Frequency: | 0 Hz to 60 Hz |
Part # Aliases: | 802564 |
Product Category: | Power Line Filters |
Product Type: | Power Line Filters |
Series: | FN 3025 |
Subcategory: | Power Condition |
Termination Style: | Terminal Block |
Voltage Rating: | 520 VAC |
Automotive | No |
ECCN (US) | EAR99 |
Maximum Current Rating (A) | 30 |
Maximum Leakage Current (mA) | 0.4 |
Maximum Operating Temperature (°C) | 100 |
Minimum Operating Temperature (°C) | -25 |
Mounting | Chassis Mount |
Number of Terminals | 6 |
Part Status | Active |
PPAP | No |
Termination | Terminal Block |
Type | EMC/RFI |
Factory Pack Quantity | 1 |
Вес, г | 550 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.