FN3256H-8-29, FN3256 8A 520/300 V ac 60Hz, Chassis Mount EMI Filter, Terminal Block 3 Phase
![Фото 1/3 FN3256H-8-29, FN3256 8A 520/300 V ac 60Hz, Chassis Mount EMI Filter, Terminal Block 3 Phase](https://static.chipdip.ru/lib/582/DOC032582765.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/559/DOC003559514.jpg)
![](https://static.chipdip.ru/lib/828/DOC007828499.jpg)
40 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
46 720 руб.
Добавить в корзину 1 шт.
на сумму 46 720 руб.
Альтернативные предложения1
Описание
Passive Components\EMI Filters & Protection\Power Line Filters
Schaffner FN 3256 series 3-phase filters are an extremely compact and lightweight design requiring minimum mounting space in installations and cabinets.
Технические параметры
Leakage Current | 1 mA |
Maximum Current Rating | 8A |
Maximum Operating Temperature | +100°C |
Maximum Voltage Rating | 480 V ac |
Minimum Operating Temperature | -25°C |
Mounting Type | Chassis Mount |
Number of Phases | 3 |
Number of Stages | Single Stage |
Operating Frequency | 60Hz |
Power Loss | 2.7W |
Resistance | 1500 kΩ, 680kΩ |
Series | FN3256 |
Termination Style | Wire Lead |
Applications | General Purpose |
Approval Agency | CSA, ENEC, UR |
California Prop 65 | Warning Information |
Configuration | Single Stage |
Current | 8A |
ECCN | EAR99 |
Filter Type | Three Phase (Wye) |
Frequency - Operating | DC ~ 60Hz |
HTSUS | 8536.30.8000 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Operating Temperature | -25В°C ~ 100В°C |
Package | Tray |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Voltage - Rated AC | 480V |
Voltage - Rated AC (Phase to Ground/Neutral) | 300V |
Voltage - Rated AC (Phase to Phase) | 520V |
Approvals: | UL, CSA, IEC/EN |
Brand: | Schaffner |
Current Rating: | 8 A |
Factory Pack Quantity: Factory Pack Quantity: | 8 |
Filter Type: | 3-Phase and Neutral Filter |
Leakage Current: | 1 mA |
Manufacturer: | Schaffner |
Mounting Style: | Chassis Mount |
Operating Frequency: | 0 Hz to 60 Hz |
Packaging: | Tray |
Part # Aliases: | 806117 |
Product Category: | Power Line Filters |
Product Type: | Power Line Filters |
Subcategory: | Power Condition |
Termination Style: | Wire |
Voltage Rating: | 480 VAC |
Вес, г | 600 |
Техническая документация
Datasheet
pdf, 567 КБ
Datasheet
pdf, 39 КБ
Datasheet
pdf, 216 КБ
Datasheet FN2410-45-33
pdf, 2167 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары