FN3270H-200-99, Фильтр ЛЭП, монтаж в установку, General Purpose, 520 В AC, 200 А, 3 Фазы, 3 Стадии, Монтаж на шасси
см. техническую документацию
Описание
The FN3270H-200-99 is a 3-phase compact EMC/RFI Filter for industrial motor drive applications. An extremely compact and light weight filter design requiring minimum mounting space in installations and cabinets. The solid, touch-safe terminal blocks, for all filters from 10 to 100A, offering sufficient contacting cross section according to the EN 60204-1 installation standard. This EMC filter provides the attenuation performance needed to fulfil EN 61800-3/A11 and it has guaranteed filter performance under full load operating conditions. The transparent protective cover with busbars from 150 to 1000 A, to protect the installer, operator or inspector from accidental touching of live conductors. It can easily be retrofitted even if the filter is already installed and connected.
• IP00 Protection rating
• UL94V-2 Flammability rating
• -25 to 100°C Operating temperature range
• Very compact and light weight design requiring minimum space
• Easy, time-saving installation and contacting
• Attenuation performance according to EN 61800-3/A11
Технические параметры
Входные клеммы фильтра | Quick Connect |
Выходные клеммы фильтра | Quick Connect |
Количество ступеней | 3 Стадии |
Количество Фаз | 3 Фазы |
Линейка Продукции | FN 3270 |
Максимальный Ток Утечки | 59.5мА |
Монтаж фильтра | Монтаж на шасси |
Номинальное Напряжение | 520В AC |
Применение фильтра | General Purpose |
Соединители Фильтра | Быстрое Соединение |
Тип Фильтра | От Электромагнитных Помех, от Радиопомех |
Ток | 200А |
Approvals: | UL, CSA, IEC/EN |
Brand: | Schaffner |
Current Rating: | 200 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Filter Type: | 3-Phase EMC/RFI Filter |
Leakage Current: | 59.5 mA |
Manufacturer: | Schaffner |
Mounting Style: | Chassis Mount |
Operating Frequency: | 0 Hz to 60 Hz |
Part # Aliases: | 801925 |
Product Category: | Power Line Filters |
Product Type: | Power Line Filters |
Series: | FN 3270 |
Subcategory: | Power Condition |
Termination Style: | Quick Connect |
Voltage Rating: | 520 VAC |
Вес, кг | 6.1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.