FN9222R-6-06, AC Power Entry Modules COMPACT RESISTOR 6A

Фото 1/4 FN9222R-6-06, AC Power Entry Modules COMPACT RESISTOR 6A
Изображения служат только для ознакомления,
см. техническую документацию
1971 шт., срок 7-8 недель
1 310 руб.
от 83 шт.980 руб.
от 166 шт.902 руб.
от 332 шт.877.38 руб.
Добавить в корзину 1 шт. на сумму 1 310 руб.
Альтернативные предложения1
Номенклатурный номер: 8027791824
Артикул: FN9222R-6-06
Бренд: Schaffner

Описание

Power\Power Condition
From Schaffner the FN9222 IEC inlet filter combines an IEC inlet and mains filter with excellent filter attenuation in a small form factor.

Технические параметры

Connector Type IEC-320 C-14
Current Rating 6 A
Factory Pack Quantity 1
Filter Type Standard
Filtered Filtered
Flammability Rating UL 94 V-2
Fused No
Housing Material Aluminum
Inductance 780 uH
Maximum Operating Temperature +85 C
Minimum Operating Temperature -25 C
Mounting Style Panel Mount
Product Inlets
Selling Alternatives FN9222R-6/06
Series FN9222
Switch Function Not Switched
Termination Style Faston
Voltage Rating 250 VAC
Brand: Schaffner
Connector Type: IEC-320 C-14
Current Rating: 6 A
Depth: 37.7 mm
Factory Pack Quantity: Factory Pack Quantity: 120
Filter Type: Standard
Filtered: Filtered
Flammability Rating: UL 94 V-2
Fused: No
Housing Material: Aluminum
Inductance: 780 uH
Manufacturer: Schaffner
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: Panel Mount
Part # Aliases: FN9222R-6/06 803761
Product Category: AC Power Entry Modules
Product Type: AC Power Entry Modules
Product: Inlets
Series: FN9222
Subcategory: Power Entry
Switch Function: Not Switched
Termination Style: Faston
Voltage Rating: 250 VAC
Gender Male
IEC Connector Type C14
Mounting Type Snap-In
Operating Frequency DC to 400Hz
Switch Type None
Termination Method Faston
Width 48mm

Техническая документация

Datasheet
pdf, 267 КБ
Datasheet
pdf, 1320 КБ
Datasheet
pdf, 740 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.