FN9255-15-06, Filtered IEC Power Entry Module, C14, IEC C14, General Purpose, 15 А, 250 В AC
см. техническую документацию
Описание
The dual-stage high-performance FN 9255 RFI filter series are an addition to the market proven FN 92XX filter families and are developed for high frequency applications, even above 30MHz. In fact, FN 9255 is the first inlet defined up to 300MHz at Schaffner. The adaption of the filter housing is done in length only, which means the FN 9222, FN 9233, FN 9244 and freshly introduced FN 9255 are fitting in the same cutout, allowing to exchange each other if the performance is not enough with one of the basic models.
• FN 9255 series RFI filter with IEC Inlet C14 or C20
• Exceptional attenuation performance from 150KHz to 300MHz due to dual-stage design
• High saturation resistance and excellent thermal behaviour
• Excellent performance/size ratio
• IP40 safety rating
• Standard housing with mounting flanges (front mount)
• Standard version filter
• Faston 6.3 x 0.8mm (spade/soldering)
• Snap-in range 0.7 to 1.5mm
Технические параметры
Класс Защиты IP | IP40 |
Клеммы разъема | Quick Connect |
Линейка Продукции | FN 9255 Series |
Монтаж Разъема | Snap-In, Flange Mount |
Номинальное Напряжение | 250В AC |
Применение модуля ввода питания | General Purpose |
Тип Соединителя | IEC C14 |
Ток | 15А |
Brand: | Schaffner |
Connector Type: | IEC-320 C-14 |
Current Rating: | 15 A |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Filter Type: | Dual-Stage Filter |
Filtered: | Filtered |
Flammability Rating: | UL 94 V-0 |
Fused: | No |
Inductance: | 130 uH |
Manufacturer: | Schaffner |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | Flange Mount |
Part # Aliases: | 817781 |
Product Category: | AC Power Entry Modules |
Product Type: | AC Power Entry Modules |
Product: | Inlets |
Series: | FN9255 |
Subcategory: | Power Entry |
Switch Function: | Not Switched |
Termination Style: | Quick Connect |
Voltage Rating: | 250 VAC |
Вес, г | 54 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.