Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KZdFL

FN9280B-6-06, AC Power Entry Modules 6A SINGLE STAGE FLTR FLANGE-MEDICAL

Фото 1/3 FN9280B-6-06, AC Power Entry Modules 6A SINGLE STAGE FLTR FLANGE-MEDICAL
Изображения служат только для ознакомления,
см. техническую документацию
59 шт., срок 6-8 недель
9 110 руб.
от 10 шт.7 380 руб.
от 25 шт.6 700 руб.
от 40 шт.6 263.06 руб.
Добавить в корзину 1 шт. на сумму 9 110 руб.
Альтернативные предложения1
Номенклатурный номер: 8005069379
Артикул: FN9280B-6-06
Бренд: Schaffner

Описание

Connectors\Power Connectors\AC Power Entry Modules
Filters for Medical Devices
Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to 250V AC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

Технические параметры

Brand: Schaffner
Connector Type: IEC-320 C-14
Current Rating: 6 A
Factory Pack Quantity: Factory Pack Quantity: 40
Filter Type: Single-Stage Filters
Filtered: Filtered
Flammability Rating: UL 94 V-2
Fused: Yes
Inductance: 780 uH
Manufacturer: Schaffner
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: Panel Mount
Packaging: Bulk
Part # Aliases: 812343
Product Category: AC Power Entry Modules
Product Type: AC Power Entry Modules
Product: Inlets
Series: FN9280
Subcategory: Power Entry
Switch Function: Switched
Termination Style: Quick Connect
Voltage Rating: 250 VAC
Current Rating 6A
Fuse Size 5x20mm
Gender Male
IEC Connector Type C14
Mounting Type Panel Mount
Number of Fuses 2
Operating Frequency 50 → 400Hz
Switch Type 2 Pole
Termination Method Solder, Spade
Voltage Rating 250 V ac
Width 36.7mm
Вес, г 104

Техническая документация

Datasheet
pdf, 4352 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.