FN9289-4-06, Filtered IEC Power Entry Module, IEC C14, General Purpose, 4 А, 250 В AC, 2-Pole Switch

FN9289-4-06, Filtered IEC Power Entry Module, IEC C14, General Purpose, 4 А, 250 В AC, 2-Pole Switch
Изображения служат только для ознакомления,
см. техническую документацию
43 шт., срок 8-10 недель
6 890 руб.
от 5 шт.6 270 руб.
от 10 шт.5 840 руб.
Добавить в корзину 1 шт. на сумму 6 890 руб.
Альтернативные предложения1
Номенклатурный номер: 8178480492
Артикул: FN9289-4-06
Бренд: Schaffner

Описание

FN9280 & FN9290 Ultra-Compact IEC Inlet Filters

Schaffner's FN9280 & FN9290 Ultra-Compact IEC Inlet Filters are versatile power entry modules available as a single-stage filter (FN 9280) or dual-stage filter (FN 9290). The inlet filters feature rated currents up to 10A, a dual fuse holder, a 2-pole rocker switch, good conducted attenuation performance, and Faston or spring cage terminals. These power modules also offer a maximum continuous operating voltage of 250V AC, operating temperature range from -25°C to +85°C (25/85/21), and deep-drawn iron-sheet housing for the best possible shielding against magnetic fields.

Технические параметры

Brand: Schaffner
Connector Type: IEC-320 C-14
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 40
Filter Type: Single-Stage Filters
Filtered: Filtered
Flammability Rating: UL 94 V-2
Fused: Yes
Inductance: 1.7 mH
Manufacturer: Schaffner
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: Panel Mount
Part # Aliases: 812242
Product Category: AC Power Entry Modules
Product Type: AC Power Entry Modules
Product: Inlets
Series: FN9280
Subcategory: Power Entry
Switch Function: Switched
Termination Style: Quick Connect
Voltage Rating: 250 VAC
Вес, г 100

Техническая документация

Datasheet
pdf, 4352 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.