FRDM-GD3100EVM, Evaluation Board, GD3100 IGBT Gate Driver, Half-Bridge Evaluation, KL25Z Freedom Board
см. техническую документацию
Описание
Half bridge evaluation kit populated with two MC33GD3100 single channel IGBT gate drive devices on a half-bridge evaluation board. The kit includes the Freedom KL25Z microcontroller hardware for interfacing a PC installed with SPIGen software for communication to the SPI registers on the MC33GD3100 gate drive devices in either daisy chain or standalone configuration. The GD3100 translator board is used to translate 3.3V signals to 5V signals between the MCU and MC33GD3100 gate drivers. The evaluation kit can be connected to a single phase of a Fuji M653 or M6+ IGBT module for half-bridge evaluations and applications development. Typically used for hybrid electric vehicle (HEV) applications.
• Easy access to power, ground and signal test points
• Easy to install and use SPIGen GUI for interfacing via SPI through PC
• Software includes double pulse and short circuit testing capability
• Capability to connect to Fuji M653 or M6+ IGBT modules for half-bridge evaluations
• Daisy chain SPI communication capable
Технические параметры
Номер Ядра Чипа | GD3100 |
Подтип Приложения | Драйвер для Управления Затвором IGBT |
Производитель Чипа | NXP |
Тип Приложения Набора | Управление Питанием |
ECCN | 3A991A2 |
Embedded | Yes, MCU, 32-Bit |
Function | Half H-Bridge Driver (Internal FET) |
HTSUS | 8471.50.0150 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s), Cable(s) |
Type | Power Management |
Utilized IC / Part | GD3100 |
Вес, г | 30 |