FSB50550BL, Motor / Motion / Ignition Controllers & Drivers SPM5 V3 INV 500V 2.4OHM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 620 руб.
от 10 шт. —
1 490 руб.
Добавить в корзину 1 шт.
на сумму 1 620 руб.
Описание
Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
Intelligent Power Modules (IPMs)onsemi Intelligent Power Modules (IPMs) are highly integrated solid-state power switches integrating gate-drive circuitry based on IGBTs or MOSFETs in a single module. IPMs also include protection for power systems from issues such as short circuits, under voltages, and extreme temperatures. IPMs using 600V IGBTs are used in consumer and industrial applications for driving fans, pumps, and compressors. IPMs using 40V and 80V MOSFETs are increasingly used in automotive applications to drive electric fans and pumps.
Технические параметры
Brand: | onsemi |
Factory Pack Quantity: Factory Pack Quantity: | 270 |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Supply Current: | 900 uA |
Operating Supply Voltage: | 300 V |
Output Current: | 3 A |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Brushless DC Motor Controllers |
Subcategory: | PMIC-Power Management ICs |
Type: | 3 Phase |
Configuration | 3 Phase |
Motor Type | AC Induction, BLDC Motor, PMSM Motor |
Package Type | SPM5E-023 |
Pin Count | 23 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем