FX0416/S, 13A Panel Mount Fuse Holder for 6.3 x 25mm Fuse, 1P, 250V ac
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
386 шт., срок 7 недель
4 570 руб.
от 25 шт. —
2 310 руб.
Добавить в корзину 1 шт.
на сумму 4 570 руб.
Альтернативные предложения1
Описание
Fuses & Circuit Breakers\Fuse Holders & Accessories\Fuse Holders
From Bulgin these panel mount fuse holders, have been designed to give the required protection for all your electronic equipment and have been manufactured using high grade flame retardant materials.
Технические параметры
Cap Style | Slotted |
Compatible Fuse Diameter | 6.3mm |
Contact Material | Silver Plated Brass |
Current Rating | 13A |
Fuse Holder Type | Panel Mount |
Fuse Size | 6.3x25mm |
Includes Indicator | No |
Number of Poles | 1P |
Protection Category | PC2 |
Series | FX |
Terminal Type | Quick Connect |
Voltage Rating | 250V ac |
Contact Finish | Silver |
Current Rating (Amps) | 16A |
ECCN | EAR99 |
For Use With/Related Products | 8AG, 1/4"" x 1"" (SFE-14) |
Fuse Type | Cartridge |
Fuseholder Type | Holder |
HTSUS | 8536.90.8585 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Panel Mount |
Number of Circuits | 1 |
Orientation | Horizontal and Vertical |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Termination Style | Solder Lug |
Voltage | 250V |
Brand: | Bulgin |
Color: | Black |
Current Rating: | 13 A |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Fuse Size / Group: | 6.3 mm x 25 mm |
Illumination: | Non-Illuminated |
Manufacturer: | Bulgin |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | Panel Mount |
Number of Poles: | 1 Pole |
Product Category: | Fuse Holder |
Product Type: | Fuse Holders |
Product: | Fuse Holders |
Series: | FX0 |
Shaft Type: | Screwdriver Release |
Subcategory: | Fuses |
Termination Style: | Solder Lug |
Type: | Touchproof |
Voltage Rating: | 250 VAC |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.