FX22-60P-0.5SH, FX22 Series Right Angle Surface Mount PCB Header, 60 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded

Фото 1/2 FX22-60P-0.5SH, FX22 Series Right Angle Surface Mount PCB Header, 60 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded
Изображения служат только для ознакомления,
см. техническую документацию
290 шт., срок 6 недель
510 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт. на сумму 2 550 руб.
Альтернативные предложения2
Номенклатурный номер: 8909987123
Артикул: FX22-60P-0.5SH
Бренд: Hirose Electric

Описание

Connectors\PCB Connectors & Wire Housings\PCB Headers
FX22 0.5mm board to board header and receptacle connectors that allow for a coplanar board to board connection.

Технические параметры

Body Orientation Right Angle
Connector System Board to Board
Contact Material Copper Alloy
Contact Plating Gold
Current Rating 700.0mA
Mounting Type Surface Mount
Number of Contacts 60
Number of Rows 2
Pitch 0.5mm
Series FX22
Shrouded/Unshrouded Shrouded
Termination Method Solder
Voltage Rating 50 V
Brand: Hirose Connector
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 700 mA
Factory Pack Quantity: Factory Pack Quantity: 500
Insulation Resistance: 100 MOhms
Manufacturer: Hirose Electric
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Number of Positions: 60 Position
Number of Rows: 1 Row
Part # Aliases: 5723003000
Pitch: 0.5 mm
Product Category: Board to Board и Mezzanine Connectors
Product Type: Board to Board и Mezzanine Connectors
Product: Headers, PCB
Series: FX22
Subcategory: Board to Board и Mezzanine Connectors
Termination Style: Solder
Tradename: FunctionMAX
Voltage Rating: 50 V
Вес, г 8

Техническая документация

Datasheet
pdf, 290 КБ
Datasheet
pdf, 358 КБ
Datasheet
pdf, 276 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.