G125-FS11605F3P, PCB Receptacle, Black / Green, Wire-to-Board, 1.25 мм, 2 ряд(-ов), 16 контакт(-ов)
см. техническую документацию
Описание
Harwin's Gecko Screw-Lok (G125 series) connectors provide a low profile, dual row interconnect solution, ideally suited for stacking and cable mating in areas where PCB real estate is at a premium. With space and weight a consideration for many high-reliability applications, G125 connectors are designed to offer high performance in a miniature package. Improving on the popular 2mm pitch Datamate series, and harnessing the modern technology of micro-machining, this range brings the best of the high-reliability specifications to a smaller size. Still capable of 2A per contact, Gecko gives both significant weight and space-saving advantages over Micro-D connections
• With Reverse fix with 5mm board mount studs
• 2A per contact (all electrically loaded; 2.8A per individual contact)
• 4-finger Patented* contact design to maintain electrical contact through high vibration and shock
• Improved operating temperature range: -65°C to +150°C
• 1.000 Mating cycles durability
• Low outgassing properties - 0.68% TML, 0.01% CVCM, 0.26 WVR (Water Vapour Recovered)
• Keyway Polarisation Points - 3 polarising points on each component prevent mis-mating
• No.1 Position identified, Potting Wall Housings are clearly marked with identifier for fast visual inspection
Технические параметры
Количество рядов | 2ряд(-ов) | |
Количество Контактов | 16контакт(-ов) | |
Линейка Продукции | Gecko SL G125 | |
Материал Контакта | Медный Сплав | |
Монтаж Разъема | Поверхностный Монтаж | |
Покрытие Контакта | Контакты с Покрытием из Золота | |
Системы разъемов | Wire-to-Board | |
Шаг Контактов | 1.25мм | |
Вес, г | 1.11 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.