G125-MV11005M3P, Pin Header, Black / Green, Wire-to-Board, 1.25 мм, 2 ряд(-ов), 10 контакт(-ов), Сквозное Отверстие
см. техническую документацию
Описание
Harwin's Gecko Screw-Lok (G125 series) connectors provide a low profile, dual row interconnect solution, ideally suited for stacking and cable mating in areas where PCB real estate is at a premium. With space and weight a consideration for many high-reliability applications, G125 connectors are designed to offer high performance in a miniature package. Improving on the popular 2mm pitch Datamate series, and harnessing the modern technology of micro-machining, this range brings the best of the high-reliability specifications to a smaller size. Still capable of 2A per contact, Gecko gives both significant weight and space-saving advantages over Micro-D connections
• With Reverse Fix floating hex socket head fixings
• 2A per contact (all electrically loaded; 2.8A per individual contact)
• 4-finger Patented* contact design to maintain electrical contact through high vibration and shock
• Improved operating temperature range: -65°C to +150°C
• 1.000 Mating cycles durability
• Low outgassing properties - 0.68% TML, 0.01% CVCM, 0.26 WVR (Water Vapour Recovered)
• Keyway Polarisation Points - 3 polarising points on each component prevent mis-mating
• No.1 Position identified, Potting Wall Housings are clearly marked with identifier for fast visual inspection
Технические параметры
Количество Контактов | 10контакт(-ов) |
Количество Рядов | 2ряд(-ов) |
Крышка разъема | Shrouded |
Линейка Продукции | Gecko SL G125 |
Материал Контакта | Фосфористая Бронза |
Покрытие Контакта | Контакты с Покрытием из Золота |
Системы разъемов | Wire-to-Board |
Тип Оконцовки Контакта | Сквозное Отверстие |
Шаг Контактов | 1.25мм |
Brand: | Harwin |
Contact Gender: | Pin(Male) |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Housing Color: | Green |
Housing Material: | Nylon |
Manufacturer: | Harwin |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 10 Position |
Number of Rows: | 2 Row |
Pitch: | 1.25 mm |
Product Category: | Power to the Board |
Product Type: | Power to the Board |
Product: | Headers |
Row Spacing: | 1.25 mm |
Series: | Gecko-SL |
Subcategory: | Power Connectors |
Termination Style: | Solder Pin |
Tradename: | GECKO |
Вес, г | 0.9 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.