G125-MV11205L1P, Pin Header, Wire-to-Board, 1.25 мм, 2 ряд(-ов), 12 контакт(-ов), Сквозное Отверстие
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
39 шт., срок 8-10 недель
1 510 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
1 330 руб.
Добавить в корзину 2 шт.
на сумму 3 020 руб.
Альтернативные предложения2
Описание
Разъемы\Pin Headers
Gecko 1.25mm Pitch High-Reliability Connectors Harwin Gecko 1.25mm Pitch High-Reliability Connectors offer 1000 mating cycles of durability, 2A per contact for signal, and 10A maximum power options. These high-reliability connectors feature a 4-finger patented contact design that maintains electrical contact through high vibration and shock. Harwin Gecko 1.25mm pitch high-reliability connectors provide up to 50 contacts per connector and are available in a wide array of configurations. Hardware options include locking latches or mate-before-lock stainless steel jackscrews.
Технические параметры
Brand: | Harwin |
Contact Gender: | Pin(Male) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 2 A |
Factory Pack Quantity: | 10 |
Housing Material: | Thermoplastic |
Insulation Resistance: | 1000 MOhms |
Manufacturer: | Harwin |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 12 Position |
Number of Rows: | 2 Row |
Pitch: | 1.25 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 1.25 mm |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Voltage Rating: | 450 V |
Вес, г | 0.307 |
Техническая документация
Datasheet
pdf, 773 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.