400V 1A, Rectifier Diode, 2-Pin DO-214AC GF1G

Фото 1/3 400V 1A, Rectifier Diode, 2-Pin DO-214AC GF1G
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
Кратность заказа 50 шт.
Добавить в корзину 50 шт. на сумму 6 500 руб.
Номенклатурный номер: 8000004767
Артикул: GF1G

Описание

Semiconductors\Discrete Semiconductors\Schottky Diodes & Rectifiers
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes.

Технические параметры

Diode Configuration Single
Diode Technology Silicon Junction
Diode Type Rectifier
Maximum Continuous Forward Current 1A
Maximum Forward Voltage Drop 1V
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type DO-214AC(SMA)
Peak Non-Repetitive Forward Surge Current 30A
Peak Reverse Recovery Time 2µs
Peak Reverse Repetitive Voltage 400V
Pin Count 2
Rectifier Type General Purpose
Automotive No
Configuration Single
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Lead Shape J-Lead
Maximum Continuous Forward Current (A) 1
Maximum Operating Temperature (°C) 175
Maximum Power Dissipation (mW) 1800
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
PCB changed 2
Peak Forward Voltage (V) 1
Peak Non-Repetitive Surge Current (A) 30
Peak Reverse Current (uA) 5
Peak Reverse Recovery Time (ns) 2000
Peak Reverse Repetitive Voltage (V) 400
PPAP No
Standard Package Name DO-214-AC
Supplier Package SMA
Type Switching Diode
Вес, г 0.118

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов