GLAA01A1B, GLA Series Roller Lever Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 600V ac Max, 10A Max
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
50 360 руб.
от 10 шт. —
42 880 руб.
Добавить в корзину 1 шт.
на сумму 50 360 руб.
Описание
Switches\Limit & Position Switches\Limit Switches
The GLA series of limit switches belongs to part of the wider GLS range of general purpose limit switches from Honeywell.
Технические параметры
Action Type | Snap Action |
Actuator Type | Roller Lever |
Connection Type | 1/2 in NPT |
Housing Material | Die Cast Zinc |
IP Rating | IP67 |
Maximum AC Voltage | 600V |
Maximum Current | 10A |
Maximum DC Voltage | 250V |
Maximum Operating Temperature | +85°C |
Mechanical Life | 15000000Operations |
Minimum Operating Temperature | -25°C |
Mounting Orientation | Side |
Normal State Configuration | NO/NC |
Pole and Throw Configuration | SPDT |
Series | GLA |
Width | 42mm |
Actuator Style | Side Rotary with Roller |
Automotive | Unknown |
Device Type | Rotary |
ECCN (US) | EAR99 |
Maximum AC Voltage Rating (V) | 600 |
Maximum Current Rating (A) | 6@120VAC |
Maximum Operating Temperature (°C) | 85 |
Maximum Pre-Travel | 26° |
Mechanical Life (Cycles) | 15000000 |
Minimum Operating Temperature (°C) | -25 |
Minimum Over-Travel | 59° |
Mounting | Screw Mount |
Operating Force (N) | 0.33 |
Part Status | Active |
Pole Throw Configuration | SPDT |
PPAP | Unknown |
Switch Configuration | N.O./N.C. |
Termination Style | Conduit |
Type | Global |
Вес, г | 513 |