GLCB01D, GLC Series Roller Lever Limit Switch, NO/NC, IP66, SPDT 1NO/1NC, Die Cast Zinc Housing, 300V ac Max, 10A Max
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
47 980 руб.
Добавить в корзину 1 шт.
на сумму 47 980 руб.
Описание
Switches\Limit & Position Switches\Limit Switches
GLC Series Roller Lever Limit Switch, NO/NC, IP66, SPDT 1NO/1NC, Die Cast Zinc Housing, 300V ac Max, 10A Max
Use this limit switch from Honeywell to control mechanical operations in your workplace. Its durable die-cast zinc construction is resistant to impact and corrosion for use in demanding environments.Технические параметры
Action Type | Snap Action |
Actuator Type | Roller Lever |
Connection Type | PG13.5 |
Housing Material | Die Cast Zinc |
IP Rating | IP66 |
Maximum AC Voltage | 300V |
Maximum Current | 10A |
Maximum DC Voltage | 300V |
Maximum Operating Temperature | +85°C |
Mechanical Life | 10000000Cycles |
Minimum Operating Temperature | -40°C |
Mounting Orientation | EN50047 |
Normal State Configuration | NO/NC |
Operating Force | 10 N |
Pole and Throw Configuration | SPDT 1NO/1NC |
Series | GLC |
Width | 30.5mm |
Вес, г | 206 |