GLCB01E7B, GLC Series Coil Spring Limit Switch, NO/NC, IP66, SPDT 1NO/1NC, Die Cast Zinc Housing, 300V ac Max, 10A Max
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
35 030 руб.
Добавить в корзину 1 шт.
на сумму 35 030 руб.
Описание
Switches\Limit & Position Switches\Limit Switches
GLC Series Coil Spring Limit Switch, NO/NC, IP66, SPDT 1NO/1NC, Die Cast Zinc Housing, 300V ac Max, 10A Max
Regulate your electrical connection with this limit switch from Honeywell. The switch consists of an actuator head for contacting the connection, a switch body for making or breaking the circuit and a terminal for installation.Технические параметры
Action Type | Snap Action |
Actuator Type | Coil Spring |
Connection Type | PG13.5 |
Housing Material | Die Cast Zinc |
IP Rating | IP66 |
Maximum AC Voltage | 300V |
Maximum Current | 10A |
Maximum DC Voltage | 300V |
Maximum Operating Temperature | +85°C |
Mechanical Life | 10000000Cycles |
Minimum Operating Temperature | -40°C |
Mounting Orientation | EN50047 |
Normal State Configuration | NO/NC |
Operating Force | 1.3 N |
Pole and Throw Configuration | SPDT 1NO/1NC |
Series | GLC |
Width | 30.5mm |
Actuator Style | Wobble |
Automotive | Unknown |
Device Type | Rotary |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum AC Voltage Rating (V) | 240 |
Maximum Current Rating (A) | 6@120VAC |
Maximum Operating Temperature (°C) | 85 |
Maximum Pre-Travel | 16° |
Mechanical Life (Cycles) | 10000000 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Screw Mount |
Operating Force (N) | 1.3 |
Operating Speed | 13rad/s |
Part Status | Active |
Pole Throw Configuration | SPDT |
PPAP | Unknown |
Switch Configuration | N.O./N.C. |
Termination Style | Conduit |
Type | Miniature |
Вес, г | 224 |
Техническая документация
Похожие товары