GLCB07A2B, GLC Series Adjustable Roller Lever Limit Switch, NO/NC, IP66, SPDT 1NO/1NC Gold Contacts, Die Cast Zinc
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
42 190 руб.
Добавить в корзину 1 шт.
на сумму 42 190 руб.
Описание
Switches\Limit & Position Switches\Limit Switches
GLC Series Adjustable Roller Lever Limit Switch, NO/NC, IP66, SPDT 1NO/1NC Gold Contacts, Die Cast Zinc
Описание Концевой выключатель, NO + NC, 6А, макс.600ВAC, макс.250ВDC, IP66 ХарактеристикиКатегория | Переключатель |
Тип | концевой |
Технические параметры
Action Type | Snap Action |
Actuator Type | Adjustable Roller Lever |
Connection Type | PG13.5 |
Housing Material | Die Cast Zinc |
IP Rating | IP66 |
Maximum AC Voltage | 50V |
Maximum Current | 100mA |
Maximum DC Voltage | 50V |
Maximum Operating Temperature | +85°C |
Mechanical Life | 10000000Cycles |
Minimum Operating Temperature | -40°C |
Mounting Orientation | EN50047 |
Normal State Configuration | NO/NC |
Pole and Throw Configuration | SPDT 1NO/1NC Gold Contacts |
Series | GLC |
Standards Met | CCC, CE, CSA, UL |
Width | 30.5mm |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.55 |
Type | Miniature |
Device Type | Rotary |
Actuator Style | Side Rotary with Adjustable Roller Lever |
Switch Configuration | N.O./N.C. |
Pole Throw Configuration | SPDT |
Maximum Current Rating (A) | 0.1@50VAC 50VDC |
Maximum AC Voltage Rating (V) | 50 |
Mechanical Life (Cycles) | 10000000 |
Operating Speed | 25rad/s |
Mounting | Screw Mount |
Termination Style | Conduit |
Maximum Pre-Travel | 26° |
Minimum Over-Travel | 49° |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Product Length (mm) | 30.5 |
Product Depth (mm) | 44.2 |
Product Height (mm) | 147 |
Вес, г | 270 |