GLCB07B, GLC Series Plunger Limit Switch, NO/NC, IP66, SPDT 1NO/1NC Gold Contacts, Die Cast Zinc Housing, 50V ac Max
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
43 950 руб.
Добавить в корзину 1 шт.
на сумму 43 950 руб.
Описание
Switches\Limit & Position Switches\Limit Switches
GLC Series Plunger Limit Switch, NO/NC, IP66, SPDT 1NO/1NC Gold Contacts, Die Cast Zinc Housing, 50V ac Max
The GLC series and GLD series of limit switches from Honeywell are a compact and versatile solution. The small size of the unit allows you to use them in applications and environments with a limited amount of space.Технические параметры
Action Type | Snap Action |
Actuator Type | Plunger |
Connection Type | PG13.5 |
Housing Material | Die Cast Zinc |
IP Rating | IP66 |
Maximum AC Voltage | 50V |
Maximum Current | 100mA |
Maximum DC Voltage | 50V |
Maximum Operating Temperature | +85°C |
Mechanical Life | 10000000Cycles |
Minimum Operating Temperature | -40°C |
Mounting Orientation | EN50047 |
Normal State Configuration | NO/NC |
Pole and Throw Configuration | SPDT 1NO/1NC Gold Contacts |
Series | GLC |
Width | 30.5mm |
Вес, г | 200 |
Техническая документация
Похожие товары