GLEB01D, GLE Series Roller Lever Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 300V ac Max, 6A Max
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
46 340 руб.
Добавить в корзину 1 шт.
на сумму 46 340 руб.
Описание
Switches\Limit & Position Switches\Limit Switches
The GLE series from Honeywell forms part of the larger GLS limit switches range. GLE limit switches are compact, rugged and versatile.
Технические параметры
Action Type | Snap Action |
Actuator Type | Roller Lever |
Connection Type | PG13.5 |
Housing Material | Die Cast Zinc |
IP Rating | IP67 |
Maximum AC Voltage | 300V |
Maximum Current | 6A |
Maximum DC Voltage | 250V |
Maximum Operating Temperature | +85°C |
Mechanical Life | 10000000Cycles |
Minimum Operating Temperature | -40°C |
Normal State Configuration | NO/NC |
Pole and Throw Configuration | SPDT |
Series | GLE |
Width | 65mm |
Actuator Style | Top Roller Lever |
Automotive | Unknown |
Device Type | Linear |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum AC Voltage Rating (V) | 240 |
Maximum Current Rating (A) | 6@120VAC |
Maximum Operating Temperature (°C) | 85 |
Maximum Pre-Travel | 3.45mm |
Mechanical Life (Cycles) | 10000000 |
Minimum Operating Temperature (°C) | -40 |
Minimum Over-Travel | 5.2mm |
Mounting | Screw Mount |
Operating Force (N) | 9 |
Operating Speed | 100mm/s |
Part Status | Active |
Pole Throw Configuration | SPDT |
PPAP | Unknown |
Switch Configuration | N.O./N.C. |
Termination Style | Conduit |
Type | Miniature |
Вес, г | 326 |